
H168XHXS-T | |
---|---|
DigiKey Part Number | 1761-H168XHXS-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H168XHXS-T |
Description | H168XHXS-T |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16.8GHz (Cutoff) Frequency High Pass RF Filter (Radio Frequency) 9.5GHz Bandwidth 1.75dB 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 16.8GHz (Cutoff) | |
Bandwidth | 9.5GHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 1.75dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.450" L x 0.175" W (11.43mm x 4.45mm) | |
Height (Max) | 0.098" (2.49mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 135,20210 € | 13.520,21 € |
Unit Price without VAT: | 135,20210 € |
---|---|
Unit Price with VAT: | 160,89050 € |