
G20UX101K5MX10 | |
---|---|
DigiKey Part Number | 1761-G20UX101K5MX10-ND |
Manufacturer | |
Manufacturer Product Number | G20UX101K5MX10 |
Description | CAPACITOR, GAP CAP, 100 PF, 0.02 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor UX Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.050" L x 0.020" W (1.27mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.007" (0.18mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 3,69350 € | 369,35 € |
200 | 3,53365 € | 706,73 € |
300 | 3,45363 € | 1.036,09 € |
500 | 3,36488 € | 1.682,44 € |
700 | 3,31301 € | 2.319,11 € |
1.000 | 3,26308 € | 3.263,08 € |
1.200 | 3,23943 € | 3.887,32 € |
2.400 | 3,15973 € | 7.583,35 € |
2.500 | 3,15550 € | 7.888,75 € |
Unit Price without VAT: | 3,69350 € |
---|---|
Unit Price with VAT: | 4,39527 € |