
FPC10207 | |
|---|---|
DigiKey Part Number | 1761-FPC10207-ND |
Manufacturer | |
Manufacturer Product Number | FPC10207 |
Description | COUPLER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 8GHz ~ 12GHz 3dB 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 8GHz ~ 12GHz | |
Coupling Factor | 3dB | |
Applications | General Purpose | |
Insertion Loss | 0.4dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | 20dB | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 92,06500 € | 920,65 € |
| Unit Price without VAT: | 92,06500 € |
|---|---|
| Unit Price with VAT: | 109,55735 € |

