
FPC08057-T | |
|---|---|
DigiKey Part Number | 1761-FPC08057-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FPC08057-T |
Description | COUPLER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 20GHz ~ 40GHz 10.5dB 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Coupling Factor 10.5dB |
Manufacturer Knowles Dielectric Labs | Applications General Purpose |
Packaging Tape & Reel (TR) | Insertion Loss 0.5dB |
Part Status Active | Return Loss 10dB |
Coupler Type Standard | Package / Case 4-SMD, No Lead |
Frequency 20GHz ~ 40GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,30600 € | 1.730,60 € |
| 200 | 16,68415 € | 3.336,83 € |
| 300 | 16,33747 € | 4.901,24 € |
| 500 | 15,91772 € | 7.958,86 € |
| Unit Price without VAT: | 17,30600 € |
|---|---|
| Unit Price with VAT: | 20,59414 € |

