
FPC06630-T | |
|---|---|
DigiKey Part Number | 1761-FPC06630-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FPC06630-T |
Description | TF- COUPLER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 9GHz ~ 11GHz 3dB 15W 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Knowles Dielectric Labs | Insertion Loss 0.5dB |
Packaging Tape & Reel (TR) | Power - Max 15W |
Part Status Active | Isolation 15dB |
Coupler Type Standard | Return Loss 15dB |
Frequency 9GHz ~ 11GHz | Package / Case 4-SMD, No Lead |
Coupling Factor 3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 26,82490 € | 2.682,49 € |
| 200 | 25,88470 € | 5.176,94 € |
| 300 | 25,36070 € | 7.608,21 € |
| Unit Price without VAT: | 26,82490 € |
|---|---|
| Unit Price with VAT: | 31,92163 € |

