
FPC06302-T | |
|---|---|
DigiKey Part Number | 1761-FPC06302-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FPC06302-T |
Description | COUPLER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 8GHz ~ 12GHz 20dB 25W 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 8GHz ~ 12GHz | |
Coupling Factor | 20dB | |
Applications | General Purpose | |
Insertion Loss | 0.3dB | |
Power - Max | 25W | |
Isolation | 15dB | |
Return Loss | 15dB | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 26,18940 € | 2.618,94 € |
| 200 | 25,26955 € | 5.053,91 € |
| 300 | 24,75660 € | 7.426,98 € |
| Unit Price without VAT: | 26,18940 € |
|---|---|
| Unit Price with VAT: | 31,16539 € |


