
FPC06152-T | |
|---|---|
DigiKey Part Number | 1761-FPC06152-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FPC06152-T |
Description | RF DIR COUPLER 4-8GHZ 4SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 4GHz ~ 8GHz 22dB 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 4GHz ~ 8GHz | |
Coupling Factor | 22dB | |
Applications | General Purpose | |
Insertion Loss | 0.3dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | 15dB | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,25980 € | 1.825,98 € |
| 200 | 17,60530 € | 3.521,06 € |
| 300 | 17,24027 € | 5.172,08 € |
| 500 | 16,79834 € | 8.399,17 € |
| Unit Price without VAT: | 18,25980 € |
|---|---|
| Unit Price with VAT: | 21,72916 € |

