
FPC06076-T | |
|---|---|
DigiKey Part Number | 1761-FPC06076-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FPC06076-T |
Description | TF COUPLER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 4GHz ~ 8GHz 22dB 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Coupling Factor 22dB |
Manufacturer Knowles Dielectric Labs | Applications General Purpose |
Packaging Tape & Reel (TR) | Insertion Loss 0.3dB |
Part Status Active | Return Loss 15dB |
Coupler Type Standard | Package / Case 4-SMD, No Lead |
Frequency 4GHz ~ 8GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,86550 € | 1.886,55 € |
| 200 | 18,19100 € | 3.638,20 € |
| 300 | 17,81477 € | 5.344,43 € |
| Unit Price without VAT: | 18,86550 € |
|---|---|
| Unit Price with VAT: | 22,44995 € |

