
FPC06074-T | |
|---|---|
DigiKey Part Number | 1761-FPC06074-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FPC06074-T |
Description | RF FILTERS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 8GHz ~ 12GHz 12dB 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 8GHz ~ 12GHz | |
Coupling Factor | 12dB | |
Applications | General Purpose | |
Insertion Loss | 0.5dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | 14dB | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,00110 € | 2.200,11 € |
| 200 | 21,22115 € | 4.244,23 € |
| 300 | 20,78643 € | 6.235,93 € |
| Unit Price without VAT: | 22,00110 € |
|---|---|
| Unit Price with VAT: | 26,18131 € |


