
FPC06073 | |
|---|---|
DigiKey Part Number | 1761-1026-ND |
Manufacturer | |
Manufacturer Product Number | FPC06073 |
Description | RF DIR COUPLER 4GHZ-8GHZ SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 4GHz ~ 8GHz 11.5dB 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FPC06073 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 4GHz ~ 8GHz | |
Coupling Factor | 11.5dB | |
Applications | General Purpose | |
Insertion Loss | 0.2dB | |
Power - Max | - | |
Isolation | - | |
Return Loss | 18dB | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,05000 € | 25,05 € |
| 10 | 20,44200 € | 204,42 € |
| 25 | 18,85360 € | 471,34 € |
| 50 | 17,73440 € | 886,72 € |
| 100 | 16,68080 € | 1.668,08 € |
| 250 | 15,38176 € | 3.845,44 € |
| 500 | 15,13580 € | 7.567,90 € |
| Unit Price without VAT: | 25,05000 € |
|---|---|
| Unit Price with VAT: | 29,80950 € |










