
DEB07183 | |
|---|---|
DigiKey Part Number | 1761-DEB07183-ND |
Manufacturer | |
Manufacturer Product Number | DEB07183 |
Description | EVAL BOARD FOR FPC07183 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | FPC07183 - Coupler 24GHz ~ 33GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Frequency | 24GHz ~ 33GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | FPC07183 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,09000 € | 311,09 € |
| 10 | 269,90600 € | 2.699,06 € |
| Unit Price without VAT: | 311,09000 € |
|---|---|
| Unit Price with VAT: | 370,19710 € |



