
D70BV152M1PX | |
---|---|
DigiKey Part Number | 1761-D70BV152M1PX-ND |
Manufacturer | |
Manufacturer Product Number | D70BV152M1PX |
Description | SLC |
Customer Reference | |
Detailed Description | 1500 pF ±20% 100V Ceramic Capacitor BV Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.070" L x 0.070" W (1.78mm x 1.78mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.23mm) | |
Lead Spacing | - | |
Lead Style | - |