
D40BJ291J5PX | |
---|---|
DigiKey Part Number | 1761-D40BJ291J5PX-ND |
Manufacturer | |
Manufacturer Product Number | D40BJ291J5PX |
Description | HI-Q CERAMICS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 290 pF ±5% 50V Ceramic Capacitor BJ |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | - | |
Package / Case | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1.200 | 4,47677 € | 5.372,12 € |
Unit Price without VAT: | 4,47677 € |
---|---|
Unit Price with VAT: | 5,32736 € |