
D30UX102M2BX | |
---|---|
DigiKey Part Number | 1761-D30UX102M2BX-ND |
Manufacturer | |
Manufacturer Product Number | D30UX102M2BX |
Description | CAP CER 1000PF 25V UX SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 25V Ceramic Capacitor UX Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Bonding Mountable | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.030" L x 0.030" W (0.76mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 3,73050 € | 373,05 € |
200 | 3,56960 € | 713,92 € |
300 | 3,48900 € | 1.046,70 € |
500 | 3,39960 € | 1.699,80 € |
700 | 3,34736 € | 2.343,15 € |
1.000 | 3,29707 € | 3.297,07 € |
1.200 | 3,27325 € | 3.927,90 € |
2.400 | 3,19299 € | 7.663,18 € |
2.500 | 3,18875 € | 7.971,88 € |
Unit Price without VAT: | 3,73050 € |
---|---|
Unit Price with VAT: | 4,43930 € |