
D30BJ151M1EX | |
---|---|
DigiKey Part Number | 1761-D30BJ151M1EX-ND |
Manufacturer | |
Manufacturer Product Number | D30BJ151M1EX |
Description | CAP CER 150PF 100V BJ SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±20% 100V Ceramic Capacitor BJ Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Bonding Mountable | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.030" L x 0.030" W (0.76mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 3,35890 € | 335,89 € |
200 | 3,20945 € | 641,89 € |
300 | 3,13460 € | 940,38 € |
500 | 3,05162 € | 1.525,81 € |
700 | 3,00311 € | 2.102,18 € |
1.000 | 2,95643 € | 2.956,43 € |
1.200 | 2,93432 € | 3.521,18 € |
2.400 | 2,85983 € | 6.863,59 € |
2.500 | 2,85587 € | 7.139,68 € |
Unit Price without VAT: | 3,35890 € |
---|---|
Unit Price with VAT: | 3,99709 € |