
D25BN121K1EX | |
|---|---|
DigiKey Part Number | 1761-D25BN121K1EX-ND |
Manufacturer | |
Manufacturer Product Number | D25BN121K1EX |
Description | CAP CER 120PF 100V BN SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±10% 100V Ceramic Capacitor BN Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Bonding Mountable | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.025" L x 0.025" W (0.64mm x 0.64mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,75610 € | 375,61 € |
| 200 | 3,59415 € | 718,83 € |
| 300 | 3,51300 € | 1.053,90 € |
| 500 | 3,42298 € | 1.711,49 € |
| 700 | 3,37039 € | 2.359,27 € |
| 1.000 | 3,31974 € | 3.319,74 € |
| 1.200 | 3,29577 € | 3.954,92 € |
| 2.400 | 3,21495 € | 7.715,88 € |
| 2.500 | 3,21068 € | 8.026,70 € |
| Unit Price without VAT: | 3,75610 € |
|---|---|
| Unit Price with VAT: | 4,46976 € |

