
D20BU101M5PX | |
---|---|
DigiKey Part Number | 1761-D20BU101M5PX-ND |
Manufacturer | |
Manufacturer Product Number | D20BU101M5PX |
Description | SLC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±20% 50V Ceramic Capacitor BU Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.020" L x 0.020" W (0.51mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.005" (0.13mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2.400 | 1,48924 € | 3.574,18 € |
Unit Price without VAT: | 1,48924 € |
---|---|
Unit Price with VAT: | 1,77220 € |