D15BV101K1BX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D15UX151M5BX

DigiKey Part Number
1761-D15UX151M5BX-ND
Manufacturer
Manufacturer Product Number
D15UX151M5BX
Description
CAP CER 150PF 50V UX SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
150 pF ±20% 50V Ceramic Capacitor UX Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Bonding Mountable
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.015" L x 0.015" W (0.38mm x 0.38mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.100
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1003,35890 €335,89 €
2003,20945 €641,89 €
3003,13460 €940,38 €
5003,05162 €1.525,81 €
7003,00311 €2.102,18 €
1.0002,95643 €2.956,43 €
1.2002,93432 €3.521,18 €
2.4002,85983 €6.863,59 €
2.5002,85587 €7.139,68 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,35890 €
Unit Price with VAT:3,99709 €