
D10UX101K2MX | |
---|---|
DigiKey Part Number | 1761-D10UX101K2MX-ND |
Manufacturer | |
Manufacturer Product Number | D10UX101K2MX |
Description | DI-CAP COMM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 25V Ceramic Capacitor UX Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Bonding Mountable, Gold Flash Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.002" L x 0.010" W (0.05mm x 0.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
50.000 | 1,36176 € | 68.088,00 € |
Unit Price without VAT: | 1,36176 € |
---|---|
Unit Price with VAT: | 1,62049 € |