
D10UX101K2EX | |
|---|---|
DigiKey Part Number | 1761-D10UX101K2EX-ND |
Manufacturer | |
Manufacturer Product Number | D10UX101K2EX |
Description | BORDER CAP COMM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 25V Ceramic Capacitor UX Nonstandard SMD |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Bonding Mountable |
Packaging Tray | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Nonstandard SMD |
Tolerance ±10% | Size / Dimension 0.002" L x 0.010" W (0.05mm x 0.25mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,97680 € | 397,68 € |
| Unit Price without VAT: | 3,97680 € |
|---|---|
| Unit Price with VAT: | 4,73239 € |

