
D10NR0R5J5PX | |
---|---|
DigiKey Part Number | 1761-D10NR0R5J5PX-ND |
Manufacturer | |
Manufacturer Product Number | D10NR0R5J5PX |
Description | SLC |
Customer Reference | |
Detailed Description | 0.5 pF ±5% 50V Ceramic Capacitor NR Nonstandard SMD |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.005" (0.13mm) | |
Lead Spacing | - | |
Lead Style | - |