
CSM-400-30X30X6-G-102-K | |
---|---|
DigiKey Part Number | 1761-CSM-400-30X30X6-G-102-K-ND |
Manufacturer | |
Manufacturer Product Number | CSM-400-30X30X6-G-102-K |
Description | CSM-400-30X30X6-G-102-K FINISHE |
Customer Reference | |
Detailed Description | 1000 pF Thin Film Capacitor Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 1000 pF | |
Tolerance | ±10% | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Size / Dimension | 0.030" L x 0.030" W (0.76mm x 0.76mm) | |
Height - Seated (Max) | 0.008" (0.21mm) |