CSA-BD-10X10X6-G-3R3-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSA-BE-35X35X7-G-500-M

DigiKey Part Number
1761-CSA-BE-35X35X7-G-500-M-ND
Manufacturer
Manufacturer Product Number
CSA-BE-35X35X7-G-500-M
Description
CSA-BE-35X35X7-G-500-M FINISHED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 pF Thin Film Capacitor Nonstandard SMD
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
Packaging
Tray
Part Status
Active
Capacitance
50 pF
Tolerance
±20%
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Operating Temperature
-55°C ~ 125°C
Features
General Purpose
Size / Dimension
0.035" L x 0.035" W (0.89mm x 0.89mm)
Height - Seated (Max)
0.007" (0.17mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1003,49540 €349,54 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,49540 €
Unit Price with VAT:4,15953 €