
CSA-58-36X36X7-G-3R5-G | |
---|---|
DigiKey Part Number | 1761-CSA-58-36X36X7-G-3R5-G-ND |
Manufacturer | |
Manufacturer Product Number | CSA-58-36X36X7-G-3R5-G |
Description | COMPEX |
Customer Reference | |
Detailed Description | 3.5 pF Thin Film Capacitor Nonstandard SMD |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 3.5 pF | |
Tolerance | ±2% | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Size / Dimension | 0.036" L x 0.036" W (0.91mm x 0.91mm) | |
Height - Seated (Max) | 0.007" (0.17mm) |