
CSA-200-18X18X5-G-401-M | |
---|---|
DigiKey Part Number | 1761-CSA-200-18X18X5-G-401-M-ND |
Manufacturer | |
Manufacturer Product Number | CSA-200-18X18X5-G-401-M |
Description | COMPEX |
Customer Reference | |
Detailed Description | 400 pF Thin Film Capacitor Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 400 pF | |
Tolerance | ±20% | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Size / Dimension | 0.018" L x 0.018" W (0.46mm x 0.46mm) | |
Height - Seated (Max) | 0.0054" (0.138mm) |