
CSA-20-30X30X9-G-R08-M | |
|---|---|
DigiKey Part Number | 1761-CSA-20-30X30X9-G-R08-M-ND |
Manufacturer | |
Manufacturer Product Number | CSA-20-30X30X9-G-R08-M |
Description | CAPACITOR, EDGE-EDGE METAL, 0.08 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.08 pF Thin Film Capacitor Nonstandard SMD |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Knowles Dielectric Labs | Package / Case Nonstandard SMD |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Features General Purpose |
Part Status Active | Size / Dimension 0.030" L x 0.030" W (0.76mm x 0.76mm) |
Capacitance 0.08 pF | Height - Seated (Max) 0.011" (0.28mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,49430 € | 349,43 € |
| 200 | 3,33885 € | 667,77 € |
| 300 | 3,26100 € | 978,30 € |
| 500 | 3,17470 € | 1.587,35 € |
| 700 | 3,12423 € | 2.186,96 € |
| 1.000 | 3,07569 € | 3.075,69 € |
| Unit Price without VAT: | 3,49430 € |
|---|---|
| Unit Price with VAT: | 4,15822 € |

