
CSA-100-35X35X6-G-101-M | |
---|---|
DigiKey Part Number | 1761-CSA-100-35X35X6-G-101-M-ND |
Manufacturer | |
Manufacturer Product Number | CSA-100-35X35X6-G-101-M |
Description | COMPEX |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF Thin Film Capacitor Nonstandard SMD |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 100 pF | |
Tolerance | ±20% | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Size / Dimension | 0.035" L x 0.035" W (0.89mm x 0.89mm) | |
Height - Seated (Max) | 0.008" (0.21mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 3,21924 € | 804,81 € |
Unit Price without VAT: | 3,21924 € |
---|---|
Unit Price with VAT: | 3,83090 € |