C17UL240F-7ZN-X0T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Knowles Dielectric Labs
In Stock: 2.342
Unit Price: 6,45000 €
Datasheet
C06CF0R4B-9ZN-X0T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C17UL240F-7ZN-X0T

DigiKey Part Number
1761-C17UL240F-7ZN-X0TTR-ND - Tape & Reel (TR)
1761-C17UL240F-7ZN-X0TCT-ND - Cut Tape (CT)
1761-C17UL240F-7ZN-X0TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C17UL240F-7ZN-X0T
Description
HIGH-Q MLCC (UL): 1111, 24 PF (1
Customer Reference
Detailed Description
24 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.80mm x 2.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes