
C17CF5R6B-7UN-X1T | |
---|---|
DigiKey Part Number | 1761-C17CF5R6B-7UN-X1TTR-ND - Tape & Reel (TR) 1761-C17CF5R6B-7UN-X1TCT-ND - Cut Tape (CT) 1761-C17CF5R6B-7UN-X1TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C17CF5R6B-7UN-X1T |
Description | CAP CER 1111 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,09000 € | 3,09 € |
10 | 1,99500 € | 19,95 € |
50 | 1,81760 € | 90,88 € |
100 | 1,70570 € | 170,57 € |
500 | 1,52242 € | 761,21 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.350 | 1,25117 € | 2.940,25 € |
4.700 | 1,21600 € | 5.715,20 € |
7.050 | 1,19837 € | 8.448,51 € |
Unit Price without VAT: | 3,09000 € |
---|---|
Unit Price with VAT: | 3,67710 € |