
C17CF4R7B-7ZN-X0T | |
---|---|
DigiKey Part Number | 1761-C17CF4R7B-7ZN-X0TTR-ND - Tape & Reel (TR) 1761-C17CF4R7B-7ZN-X0TCT-ND - Cut Tape (CT) 1761-C17CF4R7B-7ZN-X0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C17CF4R7B-7ZN-X0T |
Description | HIGH-Q MLCC (CF): 1111, 4.7 PF ( |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.80mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,70000 € | 5,70 € |
10 | 4,20600 € | 42,06 € |
50 | 3,61140 € | 180,57 € |
100 | 3,42720 € | 342,72 € |
500 | 3,30078 € | 1.650,39 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.350 | 2,92309 € | 6.869,26 € |
Unit Price without VAT: | 5,70000 € |
---|---|
Unit Price with VAT: | 6,78300 € |