
C17CF3R3C-7ZN-X0T | |
---|---|
DigiKey Part Number | 1761-C17CF3R3C-7ZN-X0TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C17CF3R3C-7ZN-X0T |
Description | HIGH-Q MLCC (CF): 1111, 3.3 PF ( |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.80mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Lead Style | - |