C06CF0R4B-9ZN-X0T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C17AH470F-7ZN-X0T

DigiKey Part Number
1761-C17AH470F-7ZN-X0TTR-ND - Tape & Reel (TR)
1761-C17AH470F-7ZN-X0TCT-ND - Cut Tape (CT)
1761-C17AH470F-7ZN-X0TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C17AH470F-7ZN-X0T
Description
HIGH-Q MLCC (AH): 1111, 47 PF (1
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 pF ±1% 1000V (1kV) Ceramic Capacitor P90 1111 (2828 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.80mm x 2.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.315
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,21000 €7,21 €
105,41500 €54,15 €
504,69740 €234,87 €
1004,47530 €447,53 €
5004,41898 €2.209,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.3503,61026 €8.484,11 €
Manufacturers Standard Package
Unit Price without VAT:7,21000 €
Unit Price with VAT:8,57990 €