
C17AH390F-7ZN-X0T | |
---|---|
DigiKey Part Number | 1761-C17AH390F-7ZN-X0TTR-ND - Tape & Reel (TR) 1761-C17AH390F-7ZN-X0TCT-ND - Cut Tape (CT) 1761-C17AH390F-7ZN-X0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C17AH390F-7ZN-X0T |
Description | HIGH-Q MLCC (AH): 1111, 39 PF (1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±1% 1000V (1kV) Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.80mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,03000 € | 7,03 € |
10 | 5,26300 € | 52,63 € |
50 | 4,55980 € | 227,99 € |
100 | 4,34220 € | 434,22 € |
500 | 4,27590 € | 2.137,95 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.350 | 3,49339 € | 8.209,47 € |
Unit Price without VAT: | 7,03000 € |
---|---|
Unit Price with VAT: | 8,36570 € |