
C11UL2R0B-9ZN-X0T | |
---|---|
DigiKey Part Number | 1761-C11UL2R0B-9ZN-X0TTR-ND - Tape & Reel (TR) 1761-C11UL2R0B-9ZN-X0TCT-ND - Cut Tape (CT) 1761-C11UL2R0B-9ZN-X0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C11UL2R0B-9ZN-X0T |
Description | HIGH-Q MLCC (UL): 0505, 2.0 PF ( |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 1000V (1kV) Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |