
C11AH0R5B-9ZN-X0T | |
---|---|
DigiKey Part Number | 1761-C11AH0R5B-9ZN-X0TTR-ND - Tape & Reel (TR) 1761-C11AH0R5B-9ZN-X0TCT-ND - Cut Tape (CT) 1761-C11AH0R5B-9ZN-X0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C11AH0R5B-9ZN-X0T |
Description | HIGH-Q MLCC (AH): 0505, 0.5 PF ( |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 250V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,26000 € | 3,26 € |
10 | 2,30700 € | 23,07 € |
50 | 1,92980 € | 96,49 € |
100 | 1,81300 € | 181,30 € |
500 | 1,63004 € | 815,02 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.500 | 1,46953 € | 5.143,35 € |
Unit Price without VAT: | 3,26000 € |
---|---|
Unit Price with VAT: | 3,87940 € |