
C11AH0R4B-9ZN-X0T | |
---|---|
DigiKey Part Number | 1761-C11AH0R4B-9ZN-X0TTR-ND - Tape & Reel (TR) 1761-C11AH0R4B-9ZN-X0TCT-ND - Cut Tape (CT) 1761-C11AH0R4B-9ZN-X0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C11AH0R4B-9ZN-X0T |
Description | HIGH-Q MLCC (AH): 0505, 0.4 PF ( |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.4 pF ±0.1pF 250V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,23000 € | 3,23 € |
10 | 2,28600 € | 22,86 € |
50 | 1,91060 € | 95,53 € |
100 | 1,79470 € | 179,47 € |
500 | 1,61166 € | 805,83 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.500 | 1,45377 € | 5.088,19 € |
Unit Price without VAT: | 3,23000 € |
---|---|
Unit Price with VAT: | 3,84370 € |