
C06CF8R2B-9ZN-X0T | |
---|---|
DigiKey Part Number | 1761-C06CF8R2B-9ZN-X0TTR-ND - Tape & Reel (TR) 1761-C06CF8R2B-9ZN-X0TCT-ND - Cut Tape (CT) 1761-C06CF8R2B-9ZN-X0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C06CF8R2B-9ZN-X0T |
Description | HIGH-Q MLCC (CF): 0603, 8.2 PF ( |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,37000 € | 4,37 € |
10 | 3,17000 € | 31,70 € |
50 | 2,68980 € | 134,49 € |
100 | 2,54090 € | 254,09 € |
500 | 2,37342 € | 1.186,71 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 2,09376 € | 8.375,04 € |
Unit Price without VAT: | 4,37000 € |
---|---|
Unit Price with VAT: | 5,20030 € |