
B479KB0S | |
|---|---|
DigiKey Part Number | 1761-B479KB0S-ND |
Manufacturer | |
Manufacturer Product Number | B479KB0S |
Description | AFL10099 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47.9GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1GHz Bandwidth 4.25dB 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Knowles Dielectric Labs | Insertion Loss 4.25dB |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD, No Lead |
Frequency 47.9GHz Center | Size / Dimension 0.250" L x 0.080" W (6.35mm x 2.03mm) |
Bandwidth 1GHz | Height (Max) 0.085" (2.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 78,90000 € | 789,00 € |
| Unit Price without VAT: | 78,90000 € |
|---|---|
| Unit Price with VAT: | 93,89100 € |

