
B424MB1S | |
|---|---|
DigiKey Part Number | 1761-B424MB1S-ND |
Manufacturer | |
Manufacturer Product Number | B424MB1S |
Description | AFL10747 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 42.4GHz Center Frequency Band Pass RF Filter (Radio Frequency) 3GHz Bandwidth 3.25dB 12-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | B424MB1S Models |
Category | Filter Type Band Pass |
Manufacturer Knowles Dielectric Labs | Insertion Loss 3.25dB |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 12-SMD, No Lead |
Frequency 42.4GHz Center | Size / Dimension 0.275" L x 0.080" W (6.99mm x 2.03mm) |
Bandwidth 3GHz | Height (Max) 0.070" (1.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 38,87400 € | 388,74 € |
| Unit Price without VAT: | 38,87400 € |
|---|---|
| Unit Price with VAT: | 46,26006 € |

