
B285LB2S | |
|---|---|
DigiKey Part Number | 1761-B285LB2S-ND |
Manufacturer | |
Manufacturer Product Number | B285LB2S |
Description | AFL08373 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 28.5GHz Center Frequency Band Pass RF Filter (Radio Frequency) 2GHz Bandwidth 3.5dB 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Knowles Dielectric Labs | Insertion Loss 3.5dB |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD, No Lead |
Frequency 28.5GHz Center | Size / Dimension 0.330" L x 0.120" W (8.38mm x 3.05mm) |
Bandwidth 2GHz | Height (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 73,23800 € | 732,38 € |
| Unit Price without VAT: | 73,23800 € |
|---|---|
| Unit Price with VAT: | 87,15322 € |

