
B280MF1S | |
|---|---|
DigiKey Part Number | 1761-B280MF1S-ND |
Manufacturer | |
Manufacturer Product Number | B280MF1S |
Description | AFL08932 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 28GHz Center Frequency Band Pass RF Filter (Radio Frequency) 3GHz Bandwidth 2.9dB 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Knowles Dielectric Labs | Insertion Loss 2.9dB |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-SMD, No Lead |
Frequency 28GHz Center | Size / Dimension 0.158" L x 0.090" W (4.01mm x 2.29mm) |
Bandwidth 3GHz | Height (Max) 0.070" (1.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 65,84700 € | 658,47 € |
| Unit Price without VAT: | 65,84700 € |
|---|---|
| Unit Price with VAT: | 78,35793 € |

