New at DigiKey
B259MC1S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B259MC1S-T

DigiKey Part Number
1761-B259MC1S-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B259MC1S-T
Description
B259MC1S-T
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26GHz Center Frequency Band Pass RF Filter (Radio Frequency) 3.25GHz Bandwidth 4dB 12-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
26GHz Center
Bandwidth
3.25GHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
4dB
Mounting Type
Surface Mount
Package / Case
12-SMD, No Lead
Size / Dimension
0.216" L x 0.090" W (5.50mm x 2.29mm)
Height (Max)
0.064" (1.62mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10029,53340 €2.953,34 €
Manufacturers Standard Package
Unit Price without VAT:29,53340 €
Unit Price with VAT:35,14475 €