
B191KA1S | |
|---|---|
DigiKey Part Number | 1761-B191KA1S-ND |
Manufacturer | |
Manufacturer Product Number | B191KA1S |
Description | AFL08892 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19.1GHz Center Frequency Band Pass RF Filter (Radio Frequency) 500MHz Bandwidth 4.25dB 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Knowles Dielectric Labs | Insertion Loss 4.25dB |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD, No Lead |
Frequency 19.1GHz Center | Size / Dimension 0.575" L x 0.200" W (14.61mm x 5.08mm) |
Bandwidth 500MHz | Height (Max) 0.093" (2.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 126,28700 € | 1.262,87 € |
| Unit Price without VAT: | 126,28700 € |
|---|---|
| Unit Price with VAT: | 150,28153 € |

