
B114MB1S-T | |
---|---|
DigiKey Part Number | 1761-B114MB1S-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B114MB1S-T |
Description | B114MB1S-T |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11.429GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.14GHz Bandwidth 3.75dB 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 11.429GHz Center | |
Bandwidth | 1.14GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3.75dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.400" L x 0.200" W (10.16mm x 5.08mm) | |
Height (Max) | 0.093" (2.36mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 84,10420 € | 8.410,42 € |
Unit Price without VAT: | 84,10420 € |
---|---|
Unit Price with VAT: | 100,08400 € |