
B111NC4S-T | |
---|---|
DigiKey Part Number | 1761-B111NC4S-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B111NC4S-T |
Description | B111NC4S-T |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11.4GHz Center Frequency Band Pass RF Filter (Radio Frequency) 2GHz Bandwidth 2.25dB 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 11.4GHz Center | |
Bandwidth | 2GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.25dB | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.400" L x 0.150" W (10.16mm x 3.81mm) | |
Height (Max) | 0.103" (2.62mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 65,29230 € | 6.529,23 € |
Unit Price without VAT: | 65,29230 € |
---|---|
Unit Price with VAT: | 77,69784 € |