
B100RH2W | |
|---|---|
DigiKey Part Number | 1761-B100RH2W-ND |
Manufacturer | |
Manufacturer Product Number | B100RH2W |
Description | FFL09414-V1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10GHz Center Frequency Band Pass RF Filter (Radio Frequency) 16GHz Bandwidth 2dB 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Knowles Dielectric Labs | Insertion Loss 2dB |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-SMD, No Lead |
Frequency 10GHz Center | Size / Dimension 0.370" L x 0.160" W (9.40mm x 4.06mm) |
Bandwidth 16GHz | Height (Max) 0.010" (0.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 68,98100 € | 689,81 € |
| Unit Price without VAT: | 68,98100 € |
|---|---|
| Unit Price with VAT: | 82,08739 € |

