
B100MH0W | |
|---|---|
DigiKey Part Number | 1761-B100MH0W-ND |
Manufacturer | |
Manufacturer Product Number | B100MH0W |
Description | FFL09+414-V2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10GHz Center Frequency Band Pass RF Filter (Radio Frequency) 16GHz Bandwidth 3.5dB 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Knowles Dielectric Labs | Insertion Loss 3.5dB |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-SMD, No Lead |
Frequency 10GHz Center | Size / Dimension 0.420" L x 0.160" W (10.67mm x 4.06mm) |
Bandwidth 16GHz | Height (Max) 0.010" (0.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 75,81700 € | 758,17 € |
| Unit Price without VAT: | 75,81700 € |
|---|---|
| Unit Price with VAT: | 90,22223 € |

