
B070MB6S | |
|---|---|
DigiKey Part Number | 1761-1113-ND |
Manufacturer | |
Manufacturer Product Number | B070MB6S |
Description | RF FILTER BANDPASS 6.975GHZ 2SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.975GHz Center Frequency RF Filter (Radio Frequency) 550MHz Bandwidth 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | B070MB6S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 6.975GHz Center | |
Bandwidth | 550MHz | |
Ripple | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.500" L x 0.200" W (12.70mm x 5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,70000 € | 154,70 € |
| 10 | 126,23200 € | 1.262,32 € |
| 25 | 116,91440 € | 2.922,86 € |
| Unit Price without VAT: | 154,70000 € |
|---|---|
| Unit Price with VAT: | 184,09300 € |

