
B057MC5S | |
---|---|
DigiKey Part Number | 1761-1109-ND |
Manufacturer | |
Manufacturer Product Number | B057MC5S |
Description | RF FILTER 5.7GHZ BANDPASS 2SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.7GHz Center Frequency RF Filter (Radio Frequency) 500MHz Bandwidth 2.5dB 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 5.7GHz Center | |
Bandwidth | 500MHz | |
Ripple | - | |
Insertion Loss | 2.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.350" L x 0.200" W (8.89mm x 5.08mm) | |
Height (Max) | 0.098" (2.49mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 93,00000 € | 93,00 € |
10 | 75,89800 € | 758,98 € |
25 | 69,99160 € | 1.749,79 € |
50 | 69,69620 € | 3.484,81 € |
Unit Price without VAT: | 93,00000 € |
---|---|
Unit Price with VAT: | 110,67000 € |