
B052NC5S | |
|---|---|
DigiKey Part Number | 1761-1107-ND |
Manufacturer | |
Manufacturer Product Number | B052NC5S |
Description | RF FILTER 5.2GHZ BANDPASS 2SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.2GHz Center Frequency RF Filter (Radio Frequency) 800MHz Bandwidth 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 5.2GHz Center | |
Bandwidth | 800MHz | |
Ripple | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.350" L x 0.200" W (8.89mm x 5.08mm) | |
Height (Max) | 0.098" (2.49mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,80000 € | 133,80 € |
| 10 | 109,17800 € | 1.091,78 € |
| 25 | 104,72360 € | 2.618,09 € |
| Unit Price without VAT: | 133,80000 € |
|---|---|
| Unit Price with VAT: | 159,22200 € |






